2. Test & Measurement
                                                                                                    3. Test Software & Upgrades
                                                                                                    4. Test Equipment Software
                                                                                                    Print Page

                                                                                                    788373-35

                                                                                                    Test Software, VeriStand PC Development System, Download, English, 1 Year Subscription

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 788373-35
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788373-35
                                                                                                    Newark Part No.95AJ6864
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,169.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,169.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788373-35
                                                                                                    Newark Part No.95AJ6864
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Software TypeVeriStand PC Development System Software
                                                                                                    Software Edition-
                                                                                                    License TypeSubscription
                                                                                                    Media TypeDownload
                                                                                                    Software LanguageEnglish
                                                                                                    Supported OSWindows
                                                                                                    For Use WithNI Data Acquisition and Control, Electronic Test and Instrumentation
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    VeriStand application software helps you configure I/O channels, data logging, stimulus generation, and host communication for NI real-time hardware. You can also import simulation models and control algorithms, respond to events with configurable alarms, and enable test automation with macro recording, TestStand, .NET, and other software. You can interact with and monitor application data, alarm states, and system execution metrics using a run-time editable user interface. Although you don't need programming knowledge, you can also use a variety of software environments such as LabVIEW, ANSI C/C++, Python, and ASAM XIL to add custom functionality to VeriStand.

                                                                                                    • One year annual subscriptions

                                                                                                    Technical Specifications

                                                                                                    Software Type

                                                                                                    VeriStand PC Development System Software

                                                                                                    License Type

                                                                                                    Subscription

                                                                                                    Software Language

                                                                                                    English

                                                                                                    For Use With

                                                                                                    NI Data Acquisition and Control, Electronic Test and Instrumentation

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Software Edition

                                                                                                    -

                                                                                                    Media Type

                                                                                                    Download

                                                                                                    Supported OS

                                                                                                    Windows

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65