New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Chassis, Modules & Controllers
                      4. Controllers
                      Print Page

                      785270-01

                      Controller, Industrial, DAQ, IC-3173, Intel Core i7-5650U, 2.2GHz, 2Cores, 4GB SSD, Synchronization

                      NI / EMERSON 785270-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785270-01
                      Newark Part No.14AJ6075
                      Product RangeIC-3173
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785270-01
                      Newark Part No.14AJ6075
                      Product RangeIC-3173
                      Technical Datasheet

                      Data Sheet

                      Processor TypeIntel Core i7-5650U
                      Operating Frequency2.2GHz
                      No. of Processor Cores2 Core
                      RAM Memory Size8GB
                      Hard Drive Capacity4GB
                      No. of Slots-
                      Operating Temperature Range0°C to +45°C
                      Compatible WithNI DAQ Chassis
                      Interface TypeEthernet, RS-232, RS-485/422, USB
                      Supported OSWindows 7
                      For Use WithNI DAQ Systems
                      Product RangeIC-3173
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The IC-3173 is a high-performance, fanless industrial controller for developers who require a high level of processing power and connectivity for automation and control applications in extreme environments. The IC-3173 provides connectivity for communication and synchronisation to EtherCAT and Ethernet CompactRIO chassis, EtherCAT motion drives, GigE Vision and USB3 Vision cameras, and other automation equipment. In addition, this controller has on-board isolated, TTL, and differential digital I/O, so it can perform synchronisation and control tasks without additional tethered I/O.

                      Technical Specifications

                      Processor Type

                      Intel Core i7-5650U

                      No. of Processor Cores

                      2 Core

                      Hard Drive Capacity

                      4GB

                      Operating Temperature Range

                      0°C to +45°C

                      Interface Type

                      Ethernet, RS-232, RS-485/422, USB

                      For Use With

                      NI DAQ Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Operating Frequency

                      2.2GHz

                      RAM Memory Size

                      8GB

                      No. of Slots

                      -

                      Compatible With

                      NI DAQ Chassis

                      Supported OS

                      Windows 7

                      Product Range

                      IC-3173

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.