New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      785188-01

                      Voltage Input Module, 16 CH, C Series, NI-9220, 100kSPS, 16bit, ±10V, CompactDAQ/RIO Systems, Spring

                      NI / EMERSON 785188-01
                      NI / EMERSON 785188-01
                      NI / EMERSON 785188-01
                      NI / EMERSON 785188-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No785188-01
                      Newark Part No.14AJ6060
                      Product RangeNI-9220
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      20 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3,342.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,342.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No785188-01
                      Newark Part No.14AJ6060
                      Product RangeNI-9220
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Voltage Input Module
                      Sampling Rate100kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels16Channels
                      No. of Output Channels-
                      No. of I/O's-
                      Supply Voltage Range-10V to 10V
                      Operating Temperature Range-40°C to +70°C
                      For Use WithNI CompactDAQ/CompactRIO Systems
                      Product RangeNI-9220
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      785188-01 is a NI‑9220 ±10V, 100kS/s/ch, 16-Bit, simultaneous input, 16-channel C series voltage input module. It performs simultaneous differential analog inputs with 250Vrms CAT II or 60VDC CAT I isolation. The module is capable of generating 3.2MB/s of data at the maximum sampling rate. There are two connector options for the NI‑9220: a 36-position spring-terminal connector and a 37‑position D‑SUB connector.

                      • Operating temperature rating range from -40°C to 70°C
                      • IP40 ingress protection

                      Notes

                      Do not connect the NI-9220 with DSUB to signals or use for measurements within measurement categories II, III, or IV.

                      Technical Specifications

                      Product Type

                      C Series Voltage Input Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      -

                      Supply Voltage Range

                      -10V to 10V

                      For Use With

                      NI CompactDAQ/CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      100kSPS

                      No. of Input Channels

                      16Channels

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +70°C

                      Product Range

                      NI-9220

                      Technical Docs (5)

                      Miscellaneous EN

                      Enhanced Product Overview EN

                      Reference Manuals EN

                      Quick Start Guide EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.