Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784399-01
Newark Part No.14AJ5939
Product RangeNI-9202
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,739.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,739.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784399-01
Newark Part No.14AJ5939
Product RangeNI-9202
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate10kSPS
Resolution (Bits)24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9202
SVHCNo SVHC (08-Jul-2021)
Product Overview
784399-01 is a NI-9202 ±10V, 10kS/s, 24-Bit, 16-channel C series voltage input module. The NI-9202 has excellent flexibility to meet the needs of your applications. The module has 16 simultaneous sampling, differential input channels to create large, distributed systems in a rugged form factor. It also has configurable filters to eliminate noise in your system while maintaining low-latency to be used in control systems.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the product to signals or use for measurements within Measurement Categories III or IV.
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution (Bits)
24bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
10kSPS
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9202
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
