New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Software Defined Radios
                                                                                                    Print Page

                                                                                                    783773-01

                                                                                                    Software Defined Radio, USRP E310, 70 MHz to 6 GHz, 56 MHz Bandwidth, Xilinx Zynq 7020 SoC, USB

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 783773-01
                                                                                                    NI / EMERSON 783773-01
                                                                                                    NI / EMERSON 783773-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783773-01
                                                                                                    Newark Part No.27AJ2506
                                                                                                    Product RangeUSRP E310
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783773-01
                                                                                                    Newark Part No.27AJ2506
                                                                                                    Product RangeUSRP E310
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Range70MHz to 6GHz
                                                                                                    Bandwidth56MHz
                                                                                                    FPGA FamilyXilinx Zynq 7020 SoC
                                                                                                    No. of Input Channels2Channels
                                                                                                    No. of Output Channels2Channels
                                                                                                    Bus Connector TypeUSB
                                                                                                    Product RangeUSRP E310
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    783773-01 is a USRP E310 KIT. USRP E310 offers a portable stand-alone software defined radio platform designed for field deployment. The flexible 2×2 MIMO AD9361 transceiver from Analog Devices provides up to 56 MHz of instantaneous bandwidth and spans frequencies from 70 MHz – 6 GHz to cover multiple bands of interest. RF filter banks in both the transmitter and receiver front-end enhance selectivity. The baseband processor uses the Xilinx Zynq 7020 SoC to deliver FPGA accelerated computations combined with stand-alone operation enabled by a dual-core ARM CPU. The USRP E310 includes a rich set of peripherals such as an integrated GPS receiver for position awareness and time synchronization, as well as two host USB ports for extending storage, I/O, and communication options with off-the-shelf devices. Users can rapidly prototype and deploy designs for mobile and embedded applications with tight size, weight, and power requirements.

                                                                                                    • 2×2 MIMO transceiver
                                                                                                    • Xilinx Zynq 7020 SoC: 7 series FPGA with ARM cortex A9 866MHz dual-core processor
                                                                                                    • Up to 10MS/s sample data transfer rate to ARM processor
                                                                                                    • Synchronization with PPS time reference
                                                                                                    • Integrated GPS receiver
                                                                                                    • 9-axis inertial measurement unit
                                                                                                    • Rich set of peripherals such as host USB and 1 gigabit Ethernet, OpenEmbedded build framework
                                                                                                    • 133 x 68.2 x 26.4mm form factor
                                                                                                    • USRP Hardware Driver™ (UHD) open-source software API version 3.8.0 or later
                                                                                                    • RF Network on Chip (RFNoC™) FPGA development framework, GNU Radio support

                                                                                                    Contents

                                                                                                    USRP E310, Power supply, 2x SMB-to-SMA adapter, 1 Gigabit Ethernet cable, USB2-to-microUSB cable, Imaged microSD card, Getting started guide.

                                                                                                    Technical Specifications

                                                                                                    Frequency Range

                                                                                                    70MHz to 6GHz

                                                                                                    FPGA Family

                                                                                                    Xilinx Zynq 7020 SoC

                                                                                                    No. of Output Channels

                                                                                                    2Channels

                                                                                                    Product Range

                                                                                                    USRP E310

                                                                                                    Bandwidth

                                                                                                    56MHz

                                                                                                    No. of Input Channels

                                                                                                    2Channels

                                                                                                    Bus Connector Type

                                                                                                    USB

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.