New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. FPGA Modules
                      Print Page

                      783625-01

                      FPGA Module, FlexRIO, PXIe-7976, Kintex-7 K410T, 28620 Kbit, 63550 Logic Blocks, 0.97V to 1.03V

                      NI / EMERSON 783625-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No783625-01
                      Newark Part No.14AJ5770
                      Product RangePXIe-7976
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22,305.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22,305.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No783625-01
                      Newark Part No.14AJ5770
                      Product RangePXIe-7976
                      Technical Datasheet

                      Data Sheet

                      FPGA FamilyKintex-7 K410T
                      Total RAM Bits28620Kbit
                      Operating Frequency Max-
                      Bus Connector TypePXIe
                      No. of Logic Blocks63550
                      No. of Macrocells406720Macrocells
                      For Use WithNI FlexRIO Systems
                      Product RangePXIe-7976
                      Core Supply Voltage Min970mV
                      Core Supply Voltage Max1.03V
                      SVHCLead

                      Product Overview

                      783625-01 is a PXIe-7976 FlexRIO FPGA module. It provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7976 with FlexRIO adapter modules that offer high-performance analog and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7976 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.

                      • Kintex-7 XC7K410T FPGA
                      • 10.5 GB/s theoretical maximum data rate
                      • FPGA slices: 63550, DSP slices: 1540, block RAM (BRAM): 28620Kbit
                      • 2GB (per single bank) onboard DRAM
                      • 136 general-purpose channels (136 single-ended, 68 differential, or a combination of both)
                      • 32 DMA channels
                      • Dimension (not including connectors) is 18.8cm x 12.9cm (7.4in x 5.1in)

                      Technical Specifications

                      FPGA Family

                      Kintex-7 K410T

                      Operating Frequency Max

                      -

                      No. of Logic Blocks

                      63550

                      For Use With

                      NI FlexRIO Systems

                      Core Supply Voltage Min

                      970mV

                      SVHC

                      Lead

                      Total RAM Bits

                      28620Kbit

                      Bus Connector Type

                      PXIe

                      No. of Macrocells

                      406720Macrocells

                      Product Range

                      PXIe-7976

                      Core Supply Voltage Max

                      1.03V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.