Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783581-01
Newark Part No.14AJ5759
Product RangeroboRIO
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783581-01
Newark Part No.14AJ5759
Product RangeroboRIO
Technical Datasheet
Processor TypeXilinx Z-7020
Operating Frequency667MHz
No. of Processor Cores2 Core
RAM Memory Size256MB
Hard Drive Capacity512MB
No. of Slots-
Operating Temperature Range0°C to +40°C
Compatible With-
Interface TypeEthernet, I2C, RS-232, SPI, USB
Supported OS-
For Use WithNI Robotics
Product RangeroboRIO
SVHCLead
Product Overview
The roboRIO is a reconfigurable robotics controller that includes built-in ports for inter-integrated circuits (I2C), serial peripheral interfaces (SPI), RS232, USB, Ethernet, pulse width modulation (PWM), and relays to quickly connect the common sensors and actuators used in robotics. The controller features LEDs, buttons, an on-board accelerometer, and a custom electronics port. You can use LabVIEW to program the on-board dual-core ARM real-time Cortex-A9 processor and customizable Xilinx FPGA.
Technical Specifications
Processor Type
Xilinx Z-7020
No. of Processor Cores
2 Core
Hard Drive Capacity
512MB
Operating Temperature Range
0°C to +40°C
Interface Type
Ethernet, I2C, RS-232, SPI, USB
For Use With
NI Robotics
SVHC
Lead
Operating Frequency
667MHz
RAM Memory Size
256MB
No. of Slots
-
Compatible With
-
Supported OS
-
Product Range
roboRIO
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate