Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,737.000 |
Product Information
Product Overview
782250-01 is a USB‑6341 16 AI (16-bit, 500kS/s), 2 AO (900kS/s), 24 DIO USB multifunction I/O device. The USB‑6341 offers analog I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The USB‑6341 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0°C to +45°C
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Notes
Board only.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 200mV to ± 10V
NI DAQ Devices
Lead
500kSPS
16Channels
24I/O's
0°C to +45°C
USB-6341
Technical Docs (3)
Alternatives for 782250-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate