New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. Interface Modules
                      Print Page

                      781964-02

                      Interface Device, I2C/SPI, USB-8452, USB 2.0, 1 Port, Board Only

                      NI / EMERSON 781964-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781964-02
                      Newark Part No.13AJ4008
                      Product RangeUSB-8452
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      2 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,153.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,153.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781964-02
                      Newark Part No.13AJ4008
                      Product RangeUSB-8452
                      Technical Datasheet

                      Data Sheet

                      Product TypeI2C/SPI Interface Device
                      No. of Ports1 Port
                      Data Rate-
                      Bus Connector TypeUSB 2.0
                      Supported OSWindows 7, Vista, XP, 2000
                      For Use WithCompactDAQ Systems
                      Product RangeUSB-8452
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      781964-02 is an USB-8452 3.3MHz I²C, 50MHz SPI I2C/SPI interface device. The NI USB‑8452 is a host interface for connecting to and communicating with inter-integrated circuit (I2C) and serial peripheral interface (SPI) devices. With plug‑and‑play USB connectivity, the USB‑8452 is a bus-powered, portable solution to communicate with consumer electronics and integrated circuits. It also includes eight general-purpose digital I/O lines for a variety of applications, such as configuring the address of I²C devices, toggling LEDs, or strobing convert and data ready lines common to analogue converter chips. User can physically place the USB‑8452 more closely than PCI interfaces to I2C/SPI devices, which reduces I²C bus length and minimizes noise problems. Additionally, the interface provides +5V and GND to power circuits with no external power supply.

                      • USB 2.0 high-speed (480Mb/s)
                      • Input voltage range from 4.5V to 5.25V, 250mA typical working mode current
                      • 2.5mA maximum (all front I/O lines disconnected) USB suspend
                      • 1 × right angle USB series B receptacle, 1 × right angle male IDE cable receptacle I/O connectors
                      • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1
                      • 2 pollution degree (IEC 60664)
                      • Dimension is 6.65cm × 8.86cm (2.62in. × 3.49in.)
                      • Operating temperature (IEC 60068-2-1 and IEC 60068-2-2) range from 0°C to 45°C

                      Technical Specifications

                      Product Type

                      I2C/SPI Interface Device

                      Data Rate

                      -

                      Supported OS

                      Windows 7, Vista, XP, 2000

                      Product Range

                      USB-8452

                      No. of Ports

                      1 Port

                      Bus Connector Type

                      USB 2.0

                      For Use With

                      CompactDAQ Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.