New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. FPGA Modules
                      Print Page

                      781205-01

                      FPGA Module, FlexRIO, PXIe-7961, Virtex-5 SX50T, 4752 Kbit, 8160 Logic Blocks, 0.95V to 1.05V

                      NI / EMERSON 781205-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781205-01
                      Newark Part No.13AJ3969
                      Product RangePXIe-7961
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781205-01
                      Newark Part No.13AJ3969
                      Product RangePXIe-7961
                      Technical Datasheet

                      Data Sheet

                      FPGA FamilyVirtex-5 SX50T
                      Total RAM Bits4752Kbit
                      Operating Frequency Max-
                      Bus Connector TypePXIe
                      No. of Logic Blocks8160
                      No. of Macrocells52224Macrocells
                      For Use WithNI FlexRIO Systems
                      Product RangePXIe-7961
                      Core Supply Voltage Min950mV
                      Core Supply Voltage Max1.05V
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PXIe-7961 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7961 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7961 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.

                      Technical Specifications

                      FPGA Family

                      Virtex-5 SX50T

                      Operating Frequency Max

                      -

                      No. of Logic Blocks

                      8160

                      For Use With

                      NI FlexRIO Systems

                      Core Supply Voltage Min

                      950mV

                      SVHC

                      No SVHC (08-Jul-2021)

                      Total RAM Bits

                      4752Kbit

                      Bus Connector Type

                      PXIe

                      No. of Macrocells

                      52224Macrocells

                      Product Range

                      PXIe-7961

                      Core Supply Voltage Max

                      1.05V

                      Technical Docs (2)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.