Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780587-44
Newark Part No.14AJ5131
Product RangePXIe-2544
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,641.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8,641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780587-44
Newark Part No.14AJ5131
Product RangePXIe-2544
Technical Datasheet
Switch TypePXI RF Multiplexer Switch Module
Switch Configuration8 x 1
No. of Channels8Channels
Bus Connector TypePXIe
Relay TypeFET
Switching Voltage Max8VAC
Switching Current Max-
Bandwidth6.6GHz
For Use WithNI PXI Controller
Product RangePXIe-2544
SVHCLead
Product Overview
The PXIe-2544 features high-performance solid-state relays that offer unique benefits such as unlimited relay life and fast switching time. Front-mounted SMA connectors provide easy connection to your RF devices, and the module features termination on every COM line and channel.
Technical Specifications
Switch Type
PXI RF Multiplexer Switch Module
No. of Channels
8Channels
Relay Type
FET
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
8 x 1
Bus Connector Type
PXIe
Switching Voltage Max
8VAC
Bandwidth
6.6GHz
Product Range
PXIe-2544
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate