Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780421-01
Newark Part No.14AJ5087
Product RangeUSB-4432
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $5,477.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5,477.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780421-01
Newark Part No.14AJ5087
Product RangeUSB-4432
Technical Datasheet
Product TypeSound and Vibration Device
Sampling Rate102.4kSPS
Resolution (Bits)24bit
Bus Connector TypeUSB 2.0
Analog Input CouplingAC/DC
Cutoff Frequency0.1Hz
Front Connection TypeBNC
No. of Input Channels5Channels
No. of Output Channels-
For Use WithNI DAQ Systems
Product RangeUSB-4432
SVHCLead
Product Overview
The USB-4432 is designed for sound and vibration measurements. Four of the input channels incorporate integrated electronic piezoelectric (IEPE) signal conditioning for accelerometers and microphones and built-in antialiasing filters that automatically adjust to your sampling rate. The fifth input channel does not include IEPE support.
Technical Specifications
Product Type
Sound and Vibration Device
Resolution (Bits)
24bit
Analog Input Coupling
AC/DC
Front Connection Type
BNC
No. of Output Channels
-
Product Range
USB-4432
Sampling Rate
102.4kSPS
Bus Connector Type
USB 2.0
Cutoff Frequency
0.1Hz
No. of Input Channels
5Channels
For Use With
NI DAQ Systems
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
