Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780143-01
Newark Part No.14AJ5049
Product RangeVXI-8360T
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,744.000 |
Price for:Each
Minimum: 1
Multiple: 1
$15,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780143-01
Newark Part No.14AJ5049
Product RangeVXI-8360T
Technical Datasheet
Product TypeRemote Control Module for VXI
No. of Ports-
Data Rate2.5Gbps
Bus Connector Type-
Supported OSWindows
For Use WithVXI Systems
Product RangeVXI-8360T
SVHCLead
Product Overview
The VXI-8360T is a single-slot VXIbus extender. Its bus interface for C-size modules conforms to the VXIbus Mainframe Extender Specification (VXI-6) from the VXIbus Consortium. You can extend the eight TTL backplane triggers and PXI_CLK10 between chassis through convenient front panel connectors and a separate trigger cable. Each trigger and the clock are independently configurable as inputs or outputs of the frame. The trigger bus is connected in a daisy-chain topology and can support up to six devices and 19 m of cables.
Technical Specifications
Product Type
Remote Control Module for VXI
Data Rate
2.5Gbps
Supported OS
Windows
Product Range
VXI-8360T
No. of Ports
-
Bus Connector Type
-
For Use With
VXI Systems
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate