New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. USB Multifunction I/O Modules & Devices
                                                                                                    Print Page

                                                                                                    780107-01

                                                                                                    Multifunction I/O Device, USB-6212, 400 kSPS, 16 bit, 16 Input, 2 Output, 32 I/O, ± 10 V, DAQ, Screw

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 780107-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780107-01
                                                                                                    Newark Part No.13AJ3913
                                                                                                    Product RangeUSB-6212
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780107-01
                                                                                                    Newark Part No.13AJ3913
                                                                                                    Product RangeUSB-6212
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeMultifunction I/O Device
                                                                                                    Sampling Rate400kSPS
                                                                                                    Resolution (Bits)16bit
                                                                                                    No. of Input Channels16Channels
                                                                                                    No. of Output Channels2Channels
                                                                                                    No. of I/O's32I/O's
                                                                                                    Supply Voltage Range± 200mV to ± 10V
                                                                                                    Operating Temperature Range0°C to +45°C
                                                                                                    For Use WithNI DAQ Devices
                                                                                                    Product RangeUSB-6212
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Alternatives for 780107-01

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    780107-01 is a USB‑6212 16 AI (16-Bit, 400kS/s), 2 AO (250kS/s), up to 32 DIO USB multifunction I/O device. The USB‑6212 is a multifunction DAQ device. It offers analog input, digital input, digital output, and two 32‑bit counters. The device provides an onboard amplifier designed for fast settling times at high scanning rates. It also features signal streaming technology that gives you DMA-like bidirectional high-speed streaming of data across USB. The device is ideal for test, control, and design applications including portable data logging, field monitoring, embedded OEM, in-vehicle data acquisition, and academic. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.

                                                                                                    • USB 2.0 Hi-speed or full-speed USB bus interface
                                                                                                    • Input voltage on USB port is 4.5V to 5.25V in configured state
                                                                                                    • Maximum inrush current is 500mA
                                                                                                    • No load typical current is 320mA at 4.5V
                                                                                                    • Dimension (includes connectors) is 9.25inch × 4.40inch × 2.50inch
                                                                                                    • Operating temperature range from 0°C to 45°C
                                                                                                    • Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1

                                                                                                    Notes

                                                                                                    Do not use for measurements within Categories II, III, or IV.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Multifunction I/O Device

                                                                                                    Resolution (Bits)

                                                                                                    16bit

                                                                                                    No. of Output Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Range

                                                                                                    ± 200mV to ± 10V

                                                                                                    For Use With

                                                                                                    NI DAQ Devices

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Sampling Rate

                                                                                                    400kSPS

                                                                                                    No. of Input Channels

                                                                                                    16Channels

                                                                                                    No. of I/O's

                                                                                                    32I/O's

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +45°C

                                                                                                    Product Range

                                                                                                    USB-6212

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.