Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779730-01
Newark Part No.14AJ4959
Product RangePXIe-1065
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779730-01
Newark Part No.14AJ4959
Product RangePXIe-1065
Technical Datasheet
For Use WithNI PXI Systems
No. of Slots18
Interface Type-
Rack U Height3U
Product RangePXIe-1065
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXIe-1065 is designed for a wide range of test and measurement applications and provides a high-bandwidth backplane. The NI PXIe-1065 has nine PXI peripheral slots, one PXI Express slot with system timing capabilities, three PXI Express slots, and four hybrid slots that accept both PXI and PXI Express peripheral modules.
Technical Specifications
For Use With
NI PXI Systems
Interface Type
-
Product Range
PXIe-1065
No. of Slots
18
Rack U Height
3U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate