New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Modular Test Systems
                      4. CompactDAQ and CompactRIO Systems
                      5. CompactDAQ Modules
                      Print Page

                      779699-01

                      Voltage Output Module, C Series, NI-9264, 25 kSPS, 16 bit, 16 Output, C Series

                      NI / EMERSON 779699-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No779699-01
                      Newark Part No.13AJ3888
                      Product RangeNI-9264
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No779699-01
                      Newark Part No.13AJ3888
                      Product RangeNI-9264
                      Technical Datasheet

                      Data Sheet

                      Product TypeC Series Voltage Output Module
                      Sampling Rate25kSPS
                      Resolution (Bits)16bit
                      No. of Input Channels-
                      No. of Output Channels16Channels
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range-40°C to +70°C
                      For Use WithNI CompactDAQ/CompactRIO Systems
                      Product RangeNI-9264
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The NI-9264 is a simultaneously updating analogue output module that accommodates higher-channel-count systems. Higher density modules conserve chassis space, which leaves room for other measurement types. Each channel has its own digital-to-analogue converter. The spring-terminal version of the NI-9264 uses a 36-position connector for the output channels, and each channel has a ground connection.

                      Technical Specifications

                      Product Type

                      C Series Voltage Output Module

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      16Channels

                      Supply Voltage Range

                      -

                      For Use With

                      NI CompactDAQ/CompactRIO Systems

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      25kSPS

                      No. of Input Channels

                      -

                      No. of I/O's

                      -

                      Operating Temperature Range

                      -40°C to +70°C

                      Product Range

                      NI-9264

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Quick Start Guide EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.