Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778939-01
Newark Part No.14AJ4744
Product RangePCI-6514
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,148.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,148.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778939-01
Newark Part No.14AJ4744
Product RangePCI-6514
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution (Bits)-
No. of Input Channels32Channels
No. of Output Channels32Channels
No. of I/O's-
Supply Voltage Range-30 V to 30 V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6514
SVHCLead
Product Overview
The PCI-6514 is an industrial digital I/O interface, with eight banks of isolated channels. With programmable power-up states, you can configure the initial output states in software, to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PCI-6514 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
Technical Specifications
Product Type
Digital I/O Device
Resolution (Bits)
-
No. of Output Channels
32Channels
Supply Voltage Range
-30 V to 30 V
For Use With
NI DAQ Devices
SVHC
Lead
Sampling Rate
-
No. of Input Channels
32Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6514
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate