Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-46
Newark Part No.13AJ3770
Product RangePXI-2546
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,704.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-46
Newark Part No.13AJ3770
Product RangePXI-2546
Technical Datasheet
Switch TypePXI RF Multiplexer Switch Module
Switch ConfigurationDual 4 x 1
No. of Channels4Channels
Bus Connector TypePXI Hybrid
Relay TypeElectromechanical
Switching Voltage Max30VAC
Switching Current Max500mA
Bandwidth2.7GHz
For Use WithNI PXI Controller
Product RangePXI-2546
SVHCLead
Product Overview
The PXI-2546 is an RF signal multiplexer switch module. The multibank architecture of the PXI-2546 makes it ideal for test systems that require parallel operations such as RF stimulus-response testing. The module also provides excellent insertion loss, voltage standing wave ratio (VSWR), and isolation parameters to minimize signal degradation. You can use the on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
Switch Type
PXI RF Multiplexer Switch Module
No. of Channels
4Channels
Relay Type
Electromechanical
Switching Current Max
500mA
For Use With
NI PXI Controller
SVHC
Lead
Switch Configuration
Dual 4 x 1
Bus Connector Type
PXI Hybrid
Switching Voltage Max
30VAC
Bandwidth
2.7GHz
Product Range
PXI-2546
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate