New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Data Acquisition & Data Logging
                      4. Data Acquistion & Control Modules
                      Print Page

                      778511-01

                      Analog Output Device, PCI-6731, 1 MSPS, 16 bit, 4 Output, DAQ Device

                      NI / EMERSON 778511-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No778511-01
                      Newark Part No.13AJ3748
                      Product RangePCI-6731
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No778511-01
                      Newark Part No.13AJ3748
                      Product RangePCI-6731
                      Technical Datasheet

                      Data Sheet

                      Product TypeAnalog Output Device
                      Sampling Rate1MSPS
                      Resolution (Bits)16bit
                      No. of Input Channels-
                      No. of Output Channels4Channels
                      No. of I/O's-
                      Supply Voltage Range-
                      Operating Temperature Range0°C to +50°C
                      For Use WithNI DAQ Devices
                      Product RangePCI-6731
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PCI-6731 is a high-speed analogue output device designed to deliver simultaneous, multichannel updates for control and waveform output applications such as stimulus-response tests, including acoustic distortion testing, and simulation such as three-phase power simulation. In addition, the device provides eight 5 V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PCI-6731 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.

                      Technical Specifications

                      Product Type

                      Analog Output Device

                      Resolution (Bits)

                      16bit

                      No. of Output Channels

                      4Channels

                      Supply Voltage Range

                      -

                      For Use With

                      NI DAQ Devices

                      SVHC

                      No SVHC (08-Jul-2021)

                      Sampling Rate

                      1MSPS

                      No. of Input Channels

                      -

                      No. of I/O's

                      -

                      Operating Temperature Range

                      0°C to +50°C

                      Product Range

                      PCI-6731

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.