2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    188143-01

                                                                                                    Test Cable Assembly, LVDS Cable, SHC68-C68-D3, Male VHDCI to Male VHDCI, Shielded, 1 m

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 188143-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No188143-01
                                                                                                    Newark Part No.13AJ3460
                                                                                                    Product RangeSHC68-C68-D3
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$979.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $979.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No188143-01
                                                                                                    Newark Part No.13AJ3460
                                                                                                    Product RangeSHC68-C68-D3
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeLVDS Cable
                                                                                                    For Use WithNI Test Equipments
                                                                                                    Product RangeSHC68-C68-D3
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The SHC68-C68-D3 LVDS Cable connects the VHDCI connector on the NI 6585 LVDS Adapter Module for FlexRIO. This cable also connects the digital data and control (DDC) connector of some PXI Waveform Generators with other NI accessories such as the SMA-2165 Terminal Block to break out cable signals for direct access. It is a double-shielded, 100 ohm cable.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    LVDS Cable

                                                                                                    Product Range

                                                                                                    SHC68-C68-D3

                                                                                                    For Use With

                                                                                                    NI Test Equipments

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65