New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. CompactDAQ and CompactRIO Systems
                                                                                                    5. CompactRIO Controllers
                                                                                                    Print Page

                                                                                                    787287-02

                                                                                                    Controller, sbRIO-9603, Intel Atom E3805, 1.33 GHz, 2 Core, 4 GB, CompactRIO Systems

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 787287-02
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787287-02
                                                                                                    Newark Part No.38AJ2775
                                                                                                    Product RangesbRIO-9603
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    1 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,965.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,965.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787287-02
                                                                                                    Newark Part No.38AJ2775
                                                                                                    Product RangesbRIO-9603
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor TypeIntel Atom E3805
                                                                                                    Operating Frequency1.33GHz
                                                                                                    No. of Processor Cores2 Core
                                                                                                    RAM Memory Size1GB
                                                                                                    Hard Drive Capacity4GB
                                                                                                    No. of Slots-
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Compatible WithNI CompactRIO Chassis
                                                                                                    Interface TypeCAN, Ethernet, RS-232, SATA, USB
                                                                                                    Supported OSLinux
                                                                                                    For Use WithNI CompactRIO Systems
                                                                                                    Product RangesbRIO-9603
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    sbRIO-9603 is an Artix-7 75T FPGA, CompactRIO single-board controller. It is an embedded controller that integrates a real-time processor, a user-reconfigurable FPGA, and digital I/O on a single printed circuit board (PCB). User can embed the sbRIO-9603 in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features two Ethernet connectors, an RS232 serial port, a CAN port, and an RMC connector that provides the option to connect two C series I/O modules and 96 3.3V digital I/O lines.

                                                                                                    • Intel E3805 1.33GHz dual-core processor
                                                                                                    • 1GB RAM (DDR3L), 4GB disk (eMMC)
                                                                                                    • 2x IEEE 802.1AS-2011IEEE 1588-2008 (default end-to-end profile) Ethernet
                                                                                                    • USB 2.0 device, 1x USB 3.1 Gen1 Host USB Type-C port
                                                                                                    • 1x CAN FD CAN port, 1x RS-232 port
                                                                                                    • Local ambient temperature range from -40°C to 85°C
                                                                                                    • Safety standards are IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1

                                                                                                    Notes

                                                                                                    Optional input power from RMC (9V to 30V), output power to RMC (3.3V and 5V, FPGA VIO).

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    Intel Atom E3805

                                                                                                    No. of Processor Cores

                                                                                                    2 Core

                                                                                                    Hard Drive Capacity

                                                                                                    4GB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    Interface Type

                                                                                                    CAN, Ethernet, RS-232, SATA, USB

                                                                                                    For Use With

                                                                                                    NI CompactRIO Systems

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Frequency

                                                                                                    1.33GHz

                                                                                                    RAM Memory Size

                                                                                                    1GB

                                                                                                    No. of Slots

                                                                                                    -

                                                                                                    Compatible With

                                                                                                    NI CompactRIO Chassis

                                                                                                    Supported OS

                                                                                                    Linux

                                                                                                    Product Range

                                                                                                    sbRIO-9603

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.