New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Pre-Biased / Digital Bipolar Transistors
                      Print Page

                      PUMH13,115

                      Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm

                      Date/Lot Code

                      NEXPERIA PUMH13,115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoPUMH13,115
                      Newark Part No.92K8298
                      Product RangePUMH13 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      666 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.007
                      10+$0.007
                      25+$0.007
                      50+$0.007
                      100+$0.007
                      250+$0.007
                      500+$0.007
                      1000+$0.007
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoPUMH13,115
                      Newark Part No.92K8298
                      Product RangePUMH13 Series
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityDual NPN
                      Collector Emitter Voltage Max NPN50V
                      Collector Emitter Voltage Max PNP-
                      Continuous Collector Current100mA
                      Base Input Resistor R14.7kohm
                      Base Emitter Resistor R247kohm
                      Transistor Case StyleSOT-363
                      No. of Pins6 Pin
                      Transistor MountingSurface Mount
                      Power Dissipation200mW
                      Operating Temperature Max150°C
                      DC Current Gain hFE Min100hFE
                      Product RangePUMH13 Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for PUMH13,115

                      1 Product Found

                      Product Overview

                      The PUMH13 is a dual NPN Resistor Equipped Transistor Array in a surface-mount plastic package. This bipolar device is suitable for low current peripheral driver, control of IC inputs and replaces general-purpose transistors in digital applications.

                      • Built-in bias resistors
                      • Simplifies circuit design
                      • Reduces component count
                      • PUMB13 dual PNP complement
                      • PUMD13 NPN-PNP complement

                      Technical Specifications

                      Transistor Polarity

                      Dual NPN

                      Collector Emitter Voltage Max PNP

                      -

                      Base Input Resistor R1

                      4.7kohm

                      Transistor Case Style

                      SOT-363

                      Transistor Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Product Range

                      PUMH13 Series

                      MSL

                      MSL 1 - Unlimited

                      Collector Emitter Voltage Max NPN

                      50V

                      Continuous Collector Current

                      100mA

                      Base Emitter Resistor R2

                      47kohm

                      No. of Pins

                      6 Pin

                      Power Dissipation

                      200mW

                      DC Current Gain hFE Min

                      100hFE

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Packaging / Drawing / Footprint EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.