Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPSMN011-100YSFX
Newark Part No.92AH1881
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN011-100YSFX
Newark Part No.92AH1881
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id79.5A
On Resistance Rds(on)0.0088ohm
Drain Source On State Resistance8800µohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.1V
Power Dissipation152W
Power Dissipation Pd152W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0088ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
152W
No. of Pins
5Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
79.5A
Drain Source On State Resistance
8800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.1V
Power Dissipation Pd
152W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate