Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9414ZX
Newark Part No.74AH1002
Your Part Number
Technical Datasheet
565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $0.957 |
| 25+ | $0.853 |
| 50+ | $0.749 |
| 100+ | $0.646 |
| 250+ | $0.579 |
| 500+ | $0.513 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9414ZX
Newark Part No.74AH1002
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
Continuous Collector Current4A
Power Dissipation650mW
Power Dissipation Pd650mW
Transistor Case StyleSOT-223
DC Collector Current4A
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
140V
Power Dissipation
650mW
Transistor Case Style
SOT-223
DC Current Gain hFE
100hFE
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
4A
Power Dissipation Pd
650mW
DC Collector Current
4A
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability