Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.510 |
10+ | $0.361 |
25+ | $0.298 |
50+ | $0.235 |
100+ | $0.172 |
250+ | $0.160 |
500+ | $0.148 |
1000+ | $0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9040TVL
Newark Part No.03AJ2479
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
DC Collector Current250mA
Continuous Collector Current250mA
Power Dissipation Pd300mW
Power Dissipation300mW
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency55MHz
DC Current Gain hFE Min10hFE
DC Current Gain hFE10hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
250mA
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
55MHz
DC Current Gain hFE
10hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage Max
400V
DC Collector Current
250mA
Power Dissipation Pd
300mW
Transistor Case Style
TO-236AB
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability