Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 10+ | $0.607 |
| 25+ | $0.583 |
| 50+ | $0.561 |
| 100+ | $0.537 |
| 250+ | $0.505 |
| 500+ | $0.485 |
| 1000+ | $0.469 |
Product Information
Product Overview
LSF0102DC-Q100H is a 2bit bidirectional multi-voltage level translator for open-drain; push-pull applications. It supports upto 100MHz up translation and ≥100MHz down translation at 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.
- Bidirectional voltage translation with no direction pin
- Low standby current, 5V tolerant I/O pins to support TTL
- Low RON provides less signal distortion
- High-impedance I/O pins for EN = low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100mA per JESD78 class II level A
- ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
- Input capacitance is 6pF typ at (pins refA, refB and EN;VI= 0V or 3V, Tamb = -40°C to +125°C)
- LOW to HIGH propagation delay is 0.35ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, VSSOP8 package
Technical Specifications
2Inputs
1.3ns
VSSOP
0V
-40°C
Voltage Level Translator
-
MSL 1 - Unlimited
64mA
8Pins
VSSOP
5V
125°C
AEC-Q100
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate