Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.547 |
10+ | $0.356 |
25+ | $0.318 |
50+ | $0.281 |
100+ | $0.243 |
250+ | $0.219 |
500+ | $0.194 |
1000+ | $0.178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC69-25PASX
Newark Part No.98Y2123
Product RangeBC69
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current2A
DC Collector Current2A
Power Dissipation420mW
Power Dissipation Pd420mW
Transistor Case StyleDFN2020D
Transistor MountingSurface Mount
DC Current Gain hFE160hFE
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeBC69
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
20V
DC Collector Current
2A
Power Dissipation Pd
420mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
BC69
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
2A
Power Dissipation
420mW
Transistor Case Style
DFN2020D
DC Current Gain hFE
160hFE
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability