New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      74LVC1G02GV,125.

                      Logic IC, NOR Gate, Single, 2 Inputs, 5 Pins, SC-74A, 74LVC1G02

                      NEXPERIA 74LVC1G02GV,125.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74LVC1G02GV,125.
                      Newark Part No.29AC1179
                      Product Range74LVC1G02
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.058
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $174.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74LVC1G02GV,125.
                      Newark Part No.29AC1179
                      Product Range74LVC1G02
                      Technical Datasheet

                      Data Sheet

                      Logic Family / Base Number74LVC1G02
                      Logic FunctionNOR Gate
                      No. of ElementsSingle
                      Logic TypeNOR Gate
                      No. of Inputs2Inputs
                      No. of Pins5Pins
                      IC Case / PackageSC-74A
                      Product Range74LVC1G02
                      Logic IC Family74LVC
                      Logic Case StyleSC-74A
                      Supply Voltage Min1.65V
                      Supply Voltage Max5.5V
                      Logic IC Base Number741G02
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Logic Family / Base Number

                      74LVC1G02

                      No. of Elements

                      Single

                      No. of Inputs

                      2Inputs

                      IC Case / Package

                      SC-74A

                      Logic IC Family

                      74LVC

                      Supply Voltage Min

                      1.65V

                      Logic IC Base Number

                      741G02

                      Output Current

                      -

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Logic Function

                      NOR Gate

                      Logic Type

                      NOR Gate

                      No. of Pins

                      5Pins

                      Product Range

                      74LVC1G02

                      Logic Case Style

                      SC-74A

                      Supply Voltage Max

                      5.5V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.