Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC123PW,118
Newark Part No.
Full Reel93X4867
Re-Reel85X2871
Cut Tape85X2871
Your Part Number
Technical Datasheet
3,075 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.285 |
| 5000+ | $0.280 |
| 10000+ | $0.275 |
| 15000+ | $0.271 |
| 25000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC123PW,118
Newark Part No.
Full Reel93X4867
Re-Reel85X2871
Cut Tape85X2871
Technical Datasheet
Logic Family / Base Number74HC123
Multivibrator TypeRetriggerable Monostable
Output Current25mA
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Propagation Delay-
Logic IC Family74HC
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC123
Output Current
25mA
Supply Voltage Max
6V
IC Case / Package
TSSOP
Propagation Delay
-
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 74HC123PW,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability