Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.455 |
| 10+ | $0.315 |
| 25+ | $0.278 |
| 50+ | $0.259 |
| 100+ | $0.238 |
| 250+ | $0.219 |
| 500+ | $0.207 |
| 1000+ | $0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC11PW,118
Newark Part No.74AH2412
Product Range74HC11
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74HC11
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74HC11PW,118 is a triple 3-input AND gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V). It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input level, input leakage current is ±0.1μA max at (VI = VCC or GND; VCC = 6.0V, 25°C)
- Supply current is 2μA max at (VI=VCC or GND;IO = 0A;VCC = 6V, 25°C)
- Input capacitance is 3.5pF typical at (25°C)
- Propagation delay is 32ns typ at (VCC = 2.0V, 25°C)
- Transition time is 19ns typical at (VCC = 2V, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP14 package
Technical Specifications
Logic Function
AND Gate
No. of Inputs
3Inputs
Logic Case Style
TSSOP
Product Range
74HC11
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Triple
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate