Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3126PW-Q10J
Newark Part No.74AH2315
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.470 |
| 25+ | $0.451 |
| 50+ | $0.434 |
| 100+ | $0.416 |
| 250+ | $0.390 |
| 500+ | $0.375 |
| 1000+ | $0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3126PW-Q10J
Newark Part No.74AH2315
Technical Datasheet
No. of Channels4Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max60ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Switch Type
Bus Switch
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Output Current
-
On State Resistance Max
60ohm
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability