Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T17GXH
Newark Part No.55AC6342
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 10+ | $0.404 |
| 25+ | $0.359 |
| 50+ | $0.334 |
| 100+ | $0.310 |
| 250+ | $0.285 |
| 500+ | $0.271 |
| 1000+ | $0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T17GXH
Newark Part No.55AC6342
Technical Datasheet
Logic Device TypeBuffer, Translator
Logic Family / Base Number74AUP1T17
Logic Case StyleX2SON
IC Case / PackageX2SON
No. of Pins5Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741T17
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Translator
Logic Case Style
X2SON
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T17
Operating Temperature Max
125°C
Product Range
-
MSL
-
Logic Family / Base Number
74AUP1T17
IC Case / Package
X2SON
Supply Voltage Min
2.3V
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability