Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G4208GW-Q10H
Newark Part No.42AH0111
Your Part Number
Technical Datasheet
2,066 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 10+ | $0.587 |
| 25+ | $0.524 |
| 50+ | $0.489 |
| 100+ | $0.454 |
| 250+ | $0.420 |
| 500+ | $0.401 |
| 1000+ | $0.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G4208GW-Q10H
Newark Part No.42AH0111
Technical Datasheet
Logic Family / Base Number74AHC1G4208
Counter TypeDivide by 2
Clock Frequency165MHz
Count Maximum256
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHC1G4208
Clock Frequency
165MHz
IC Case / Package
TSSOP
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Divide by 2
Count Maximum
256
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability