Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoQ2000-DCR7-1
Newark Part No.89F1835
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoQ2000-DCR7-1
Newark Part No.89F1835
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Current
Meter Range0A to 5A
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min102VAC
Supply Voltage Max132VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 5A
Panel Cutout Height
45mm
Supply Voltage Min
102VAC
Operating Temperature Min
0°C
Product Range
-
Meter Function
AC Current
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
132VAC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate