New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      I16D53

                      Controller, iSeries, Dual Display, 1/16 DIN, Analog, Relay Outputs, 90 to 240 Vac

                      NEWPORT ELECTRONICS I16D53
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part NoI16D53
                      Newark Part No.65H4323
                      Product Rangei16 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part NoI16D53
                      Newark Part No.65H4323
                      Product Rangei16 Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple Type-
                      Operating Temperature Max-
                      Operating Temperature Min-
                      Temperature Accuracy ±-
                      Output Voltage Max-
                      Output Voltage Min-
                      Product Rangei16 Series
                      SVHCTo Be Advised

                      Product Overview

                      The NEWPORT® i16D is the popular 1/16 DIN size (48 mm2) controller with dual display (model i16D) that displays a setpoint along with the process value. The universal temperature and process instrument offer a selection of 10 thermocouple types as well as 2-, 3- or 4-wire RTDs, process voltage and current. The i16 controller is ideal for use with transmitters and amplified transducers. Built-in excitation is standard (24 Vdc @ 25 mA). The units handle 0 to 20 mA process current and process voltage in 3 scales: 0 to 100 mV, 0 to 1V, and 0 to 10V.

                      • Universal Inputs
                      • Dual Display, 1/6 DIN
                      • Totally Programmable Color Displays (Visual Alarms)
                      • User-Friendly, Simple to Configure
                      • Analog and Mechanical Output
                      • Full Autotune PID Control
                      • Analog output and Relay Output
                      • High Accuracy: 0.5°C (±0.9°F), 0.03% Reading

                      Applications

                      Automation & Process Control, Temperature

                      Technical Specifications

                      Thermocouple Type

                      -

                      Operating Temperature Min

                      -

                      Output Voltage Max

                      -

                      Product Range

                      i16 Series

                      Operating Temperature Max

                      -

                      Temperature Accuracy ±

                      -

                      Output Voltage Min

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.