New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      205-KF1,R,C0

                      Process Meter, 205 Series, Temperature, -157°F to +1999°F, 3.5 Digits, 97.75 Vac to 132.25 Vac

                      NEWPORT ELECTRONICS 205-KF1,R,C0
                      NEWPORT ELECTRONICS 205-KF1,R,C0
                      NEWPORT ELECTRONICS 205-KF1,R,C0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part No205-KF1,R,C0
                      Newark Part No.90F8943
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNEWPORT ELECTRONICS
                      Manufacturer Part No205-KF1,R,C0
                      Newark Part No.90F8943
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha3-1/2
                      Meter FunctionTemperature
                      Meter Range-157°F to +1999°F
                      Digit Height14.2mm
                      Panel Cutout Height68mm
                      Panel Cutout Width22.2mm
                      Supply Voltage Min97.75VAC
                      Supply Voltage Max132.25VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      3 1/2 Digit Mini-size Thermocouple Meter with full-size 14.2 mm (0.56”), Red LED display, yet is housed in a miniature case with a 24 x 72 mm (0.94 x 2.83”) bezel. The case fits into a standard 3/64 DIN cutout, 22.2 x 68 mm (0.87 x 2.68”) and requires a depth of less than 120 mm (4.72”) behind the panel,including plug-in screw-clamp connectors (standard).

                      • 3/64 DIN Panel Meter
                      • Miniature DIN case with 24 x 72 mm bezel
                      • Full-size, 0.56 in (14.2 mm) LED display
                      • ±1,999-count display span
                      • Display Hold Capability
                      • Accuracy: ±1.5°C (±2.7°F) +1 count
                      • Type K Theromcouple Input, °F
                      • 115 Vac Power
                      • Removable screw-clamp cable connector
                      • EMI/RFI Filter for ac Power

                      Technical Specifications

                      No. of Digits / Alpha

                      3-1/2

                      Meter Range

                      -157°F to +1999°F

                      Panel Cutout Height

                      68mm

                      Supply Voltage Min

                      97.75VAC

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Meter Function

                      Temperature

                      Digit Height

                      14.2mm

                      Panel Cutout Width

                      22.2mm

                      Supply Voltage Max

                      132.25VAC

                      Operating Temperature Max

                      60°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.