Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoSCDX
Newark Part No.41M4249
Also Known AsGTIN UPC EAN: 7613187004582
Your Part Number
Technical Datasheet
1,275 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.630 |
| 25+ | $2.420 |
| 50+ | $2.340 |
| 100+ | $2.290 |
| 200+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCDX
Newark Part No.41M4249
Also Known AsGTIN UPC EAN: 7613187004582
Technical Datasheet
Accessory TypeHinged Cover
For Use WithD-Size Chassis Connectors
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCDX is a Hinged Cover for protecting D-size chassis connectors from water, dust and dirt in unmated condition according to IP42.
- Black Colour
Applications
Lighting
Technical Specifications
Accessory Type
Hinged Cover
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
D-Size Chassis Connectors
Product Range
-
Alternatives for SCDX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability