Print Page




Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
100+ | $12.520 |
200+ | $12.260 |
Price for:Each
Minimum: 100
Multiple: 100
$1,252.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC5FD-L-B-1 from Neutrik is a 5 pole female receptacle with solder cups, black metal housing and gold contacts. The universal D-size metal body XLR panel mount series and UL recognized component.
- Robust "D" metal shell
- Standardized D sized 24mm panel cut-out
- Rated current per contact is 7.5A, rated voltage is 50V
- Insulation resistance is 10Gohm, contact resistance is 5mohm
- Dielectric strength is 1.5KVDC
- Temperature range from -30°C to +80°C
- Wire size is 18AWG
- Latch lock device
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
DL Series
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate