Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNA3FDM
Newark Part No.80P3118
Product RangeD Shape Series
Also Known AsGTIN UPC EAN: 7613187002199
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.600 |
10+ | $10.850 |
25+ | $9.630 |
50+ | $9.290 |
200+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNA3FDM
Newark Part No.80P3118
Product RangeD Shape Series
Also Known AsGTIN UPC EAN: 7613187002199
Technical Datasheet
Product RangeD Shape Series
Audio Video Connector AXLR Receptacle
Audio Video Connector BXLR Plug
Product Overview
The NA3FDM is a XLR female-male Feed-through Adapter with steel Ck67 latch locking element for panel mount. It has nickel-plated die-cast zinc shell with silver-plated over nickel contacts and polyamide insert.
- UL94H-B Flammability rating
- IP40 Protection
- <gt/>2GĪ© Initial insulation resistance
- 1.5kVdc Dielectric strength
Applications
Audio
Technical Specifications
Product Range
D Shape Series
Audio Video Connector B
XLR Plug
Audio Video Connector A
XLR Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NA3FDM
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability