Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $273.740 |
5+ | $266.850 |
10+ | $257.350 |
25+ | $247.820 |
50+ | $223.210 |
Price for:Each
Minimum: 1
Multiple: 1
$273.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoSMCI12
Newark Part No.58T5152
Technical Datasheet
Control / Drive TypeController / Driver Module
No. of Phases-
Output Current Max500mA
Output Current Max500mA
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Control / Drive Type
Controller / Driver Module
Output Current Max
500mA
Supply Voltage Min
12VDC
Product Range
-
No. of Phases
-
Output Current Max
500mA
Supply Voltage Max
24VDC
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate