Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMYRRA
Manufacturer Part No45064
Newark Part No.25M3974
Product Range45000 Series
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.330 |
| 5+ | $23.200 |
| 10+ | $22.770 |
| 25+ | $22.300 |
| 50+ | $21.230 |
| 100+ | $19.300 |
| 250+ | $17.600 |
Price for:Each
Minimum: 1
Multiple: 1
$25.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No45064
Newark Part No.25M3974
Product Range45000 Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages115V, 230V
Secondary Voltages2 x 15V
Power Rating30VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating1A
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range45000 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 15V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Transformer Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Primary Voltages
115V, 230V
Power Rating
30VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
45000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate