New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Trimmer Capacitors
                      Print Page

                      TZB4Z250AB10R00

                      Trimmer Capacitor, 4 pF to 25 pF, 50 V, +100%, -0%, SMD

                      MURATA TZB4Z250AB10R00
                      MURATA TZB4Z250AB10R00
                      MURATA TZB4Z250AB10R00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoTZB4Z250AB10R00
                      Newark Part No.05M1635
                      Product RangeTZB4 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoTZB4Z250AB10R00
                      Newark Part No.05M1635
                      Product RangeTZB4 Series
                      Technical Datasheet

                      Data Sheet

                      Capacitancia de Ajuste Mínima4pF
                      Capacitancia de Ajuste Máxima25pF
                      Voltage(DC)50V
                      Capacitance Tolerance0%, +100%
                      Adjustment TypeScrewdriver Slot
                      Capacitor Case / PackageSMD
                      Product Diameter-
                      Product Length4.5mm
                      Capacitor MountingSurface Mount
                      Product Width4mm
                      Product Height3mm
                      Product RangeTZB4 Series
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      SVHCTo Be Advised

                      Product Overview

                      The TZB4Z250AB10R00 is a Trimmer Capacitor with 4mm SMD type terminals. The trimmer capacitor features colour coded case facilitates identification of capacitance range, can be temporarily attached to PCB with adhesives (terminal style A and B) and can be reflow and flow (with cover film type) soldering method. It is designed for automatic placement in surface-mount applications.

                      • Designed to withstand flux baths and solder baths (with cover film type)
                      • Stable characteristics over a wide frequency range (resonant frequency of 1000MHz minimum/6pF)
                      • NP0 ±300ppm/°C Temperature characteristics
                      • TZB4 with cover film standard type
                      • 10000MΩ Insulation resistance
                      • 220VDC Withstanding voltage

                      Technical Specifications

                      Capacitancia de Ajuste Mínima

                      4pF

                      Voltage(DC)

                      50V

                      Adjustment Type

                      Screwdriver Slot

                      Product Diameter

                      -

                      Capacitor Mounting

                      Surface Mount

                      Product Height

                      3mm

                      Operating Temperature Min

                      -25°C

                      SVHC

                      To Be Advised

                      Capacitancia de Ajuste Máxima

                      25pF

                      Capacitance Tolerance

                      0%, +100%

                      Capacitor Case / Package

                      SMD

                      Product Length

                      4.5mm

                      Product Width

                      4mm

                      Product Range

                      TZB4 Series

                      Operating Temperature Max

                      85°C

                      Technical Docs (3)

                      Manufacturer Product Page EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.