Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $83.060 |
5+ | $78.210 |
10+ | $73.340 |
25+ | $67.490 |
50+ | $66.100 |
100+ | $62.100 |
Price for:Each
Minimum: 1
Multiple: 1
$83.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCC2230-D08-004
Newark Part No.75Y6447
Technical Datasheet
MEMS Module FunctionSingle-Axis Gyroscope, Tri-Axis Accelerometer
Sensor TypeAccelerometer, Gyroscope
MEMS Module FunctionSingle-Axis Gyroscope, Tri-Axis Accelerometer
Sensing AxisX, Y, Z
Supply Voltage Min3V
Sensor Case StyleSOIC
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
No. of Pins24Pins
Sensing Range - Accelerometer± 6g
Sensing Range - Gyroscope± 125°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
MEMS Module Function
Single-Axis Gyroscope, Tri-Axis Accelerometer
MEMS Module Function
Single-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
24Pins
Sensing Range - Gyroscope
± 125°/s
Output Interface
SPI
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Sensor Type
Accelerometer, Gyroscope
Sensing Axis
X, Y, Z
Sensor Case Style
SOIC
Sensor Case / Package
SOIC
Sensing Range - Accelerometer
± 6g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability