Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32PN101MN0L
Newark Part No.76AH5474
Product RangeLQH32PN_N0 Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 10+ | $0.235 |
| 25+ | $0.222 |
| 50+ | $0.210 |
| 100+ | $0.197 |
| 250+ | $0.185 |
| 500+ | $0.173 |
| 1000+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN101MN0L
Newark Part No.76AH5474
Product RangeLQH32PN_N0 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)250mA
Inductor ConstructionSemishielded
Saturation Current (Isat)180mA
Power Inductor Case3.2mm x 2.5mm x 1.55mm
Product RangeLQH32PN_N0 Series
Inductor Case / Package-
DC Resistance Max3.24ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
180mA
Product Range
LQH32PN_N0 Series
DC Resistance Max
3.24ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability