Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH2HPN101MGRL
Newark Part No.76AH5406
Product RangeLQH2HPN_GR Series
Technical Datasheet
2,690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.306 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH2HPN101MGRL
Newark Part No.76AH5406
Product RangeLQH2HPN_GR Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)150mA
Inductor ConstructionSemishielded
Saturation Current (Isat)210mA
Power Inductor Case2.5mm x 2mm x 0.9mm
Product RangeLQH2HPN_GR Series
Inductor Case / Package-
DC Resistance Max7.08ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Power Inductor Case
2.5mm x 2mm x 0.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
150mA
Saturation Current (Isat)
210mA
Product Range
LQH2HPN_GR Series
DC Resistance Max
7.08ohm
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability