Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM31CD80J107ME39L
Newark Part No.55T0293
Product RangeGRM Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CD80J107ME39L
Newark Part No.55T0293
Product RangeGRM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6T
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X6T
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate