Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H5R1CB01D
Newark Part No.
Full Reel66AH5958
Re-Reel92AH8228
Cut Tape92AH8228
Product RangeGJM Series
Your Part Number
Technical Datasheet
20,020 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.101 | $0.002 |
| 10+ | $0.026 | $0.002 |
| 25+ | $0.025 | $0.002 |
| 50+ | $0.023 | $0.002 |
| 100+ | $0.022 | $0.002 |
| 250+ | $0.019 | $0.002 |
| 500+ | $0.016 | $0.002 |
| 1000+ | $0.014 | $0.002 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H5R1CB01D
Newark Part No.
Full Reel66AH5958
Re-Reel92AH8228
Cut Tape92AH8228
Product RangeGJM Series
Technical Datasheet
Capacitance5.1pF
Product RangeGJM Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (04-Feb-2026)
Alternatives for GJM1555C1H5R1CB01D
1 Product Found
Technical Specifications
Capacitance
5.1pF
Capacitance Tolerance
± 0.25pF
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Product Range
GJM Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate