Print Page
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW43SH101XP2L
Newark Part No.76AH5213
Product RangeDLW43S
Technical Datasheet
DC Current Rating170mA
Inductance100µH
Product RangeDLW43S
Impedance-
Common Mode Filter Case4.5mm x 3.2mm x 2.7mm
Product Length4.5mm
Product Width3.2mm
Product Height2.7mm
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
DC Current Rating
170mA
Product Range
DLW43S
Common Mode Filter Case
4.5mm x 3.2mm x 2.7mm
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
-
Product Length
4.5mm
Product Height
2.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability