Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE322512F-3R3M=P2
Newark Part No.57AC6668
Product RangeDFE322512F Series
Your Part Number
Technical Datasheet
531 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.501 |
| 10+ | $0.423 |
| 25+ | $0.402 |
| 50+ | $0.380 |
| 100+ | $0.359 |
| 250+ | $0.341 |
| 500+ | $0.323 |
| 1000+ | $0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322512F-3R3M=P2
Newark Part No.57AC6668
Product RangeDFE322512F Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating2A
Saturation Current (Isat)2.6A
Product RangeDFE322512F Series
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
DC Current Rating
2A
Product Range
DFE322512F Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
Saturation Current (Isat)
2.6A
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
DC Resistance Max
0.108ohm
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability