Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTLF8M00T55-B0
Newark Part No.25M8763
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTLF8M00T55-B0
Newark Part No.25M8763
Technical Datasheet
Product Range-
Frequency8MHz
Resonant Frequency8MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.5%
Resonant Impedance25ohm
Resonator CaseRadial Leaded
No. of Pins3Pins
Resonantor Dimensions5 mm x 10 mm x 8 mm
Oscillator MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Overview
The CSTLF8M00T55-B0 is a Piezoelectric Ceramic Resonator intended to be used as time base oscillator of a microcomputer. Features through hole mounting type.
- 25Ω Resonant impedance
Applications
Clock & Timing
Technical Specifications
Product Range
-
Resonant Frequency
8MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
25ohm
No. of Pins
3Pins
Oscillator Mounting
Through Hole
Operating Temperature Max
80°C
Frequency
8MHz
No. of Pins
3 Pin
Frequency Stability
± 0.5%
Resonator Case
Radial Leaded
Resonantor Dimensions
5 mm x 10 mm x 8 mm
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate